Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,809 In Stock 62,500 Factory | 1 : ¥2.79000 Cut Tape (CT) 2,500 : ¥1.19802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Insulated | Non-Gendered | 2 (1 x 2) | 0.319" (8.10mm) | 0.071" (1.80mm) | Silver | - | - | - | - | - | 20A | ||
2,597 In Stock 13,100 Factory | 1 : ¥4.76000 Bulk | - | Bulk | Active | Non-Insulated | Male Pins | 2 (1 x 2) | 0.500" (12.70mm) | 0.261" (6.63mm) | Gold | - | - | - | - | - | - |