Results: 0
Manufacturer
3MAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Aries ElectronicsAssmann WSW ComponentsChip Quik Inc.HARTINGHarwin Inc.Hirose Electric Co LtdJAE Electronics
Series
-*2SN3360339400041678261, Kyocera86149067, Kyocera9299296
Packaging
-BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-Closed TopClosed Top, GripInsulatedNon-InsulatedOpen TopOpen Top, Grip
Gender
-Female SocketsMale PinsNon-Gendered
Number of Positions or Pins (Grid)
1 (1 x 1)2 (1 x 2)2 (2 x 1)3 (1 x 3)4 (1 x 4)4 (2 x 2)5 (1 x 5)6 (1 x 6)6 (2 x 3)7 (1 x 7)8 (1 x 8)8 (2 x 4)
Pitch
0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.114" (2.90mm)0.118" (3.00mm)0.119" (3.02mm)0.125" (3.18mm)0.156" (3.96mm)0.157" (4.00mm)0.181" (4.60mm)0.200" (5.08mm)
Height
0.038" (0.97mm)0.039" (1.00mm)0.071" (1.80mm)0.075" (1.91mm)0.079" (2.00mm)0.100" (2.54mm)0.110" (2.79mm)0.118" (3.00mm)0.130" (3.30mm)0.136" (3.46mm)0.138" (3.50mm)0.140" (3.56mm)
Contact Finish
-GoldGold or Gold, GXT™SilverTinTin-LeadUnplated
Contact Finish Thickness
1.00µin (0.025µm)3.00µin (0.076µm)3.94µin (0.10µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)19.0µin (0.48µm)20.0µin (0.51µm)30.0µin (0.76µm)
Color
-BlackBlueBrownGrayGreenNaturalOrangeRedWhiteYellow
Material Flammability Rating
-UL94 V-0UL94 V-2
Housing Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolyester
Voltage Rating
100VAC, 150VDC200V200VAC250V250VAC250VAC/DC300V300VAC500V-
Current Rating (Amps)
29mA39mA1A1A per Contact1.5A2A2A per Contact2.5A3A3A per Contact3.9A per Contact4.3A per Contact5A6A
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.