Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
516,161 In Stock | 1 : ¥0.94000 Bulk | - | Bulk | Active | Open Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.531" (13.50mm) | Gold | Flash | - | UL94 V-2 | Polyamide (PA66), Nylon 6/6 | - | 3A per Contact | ||
94,410 In Stock | 10 : ¥1.14900 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.250" (6.35mm) | Gold | 5.11µin (0.130µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | - | |||
28,232 In Stock | 1 : ¥1.87000 Bulk | Bulk | Active | Open Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.429" (10.90mm) | Gold | 15.0µin (0.38µm) | Black | UL94 V-0 | Thermoplastic, Glass Filled | - | 3A | |||
2,900 In Stock | 1 : ¥0.94000 Bag | Bag | Active | Closed Top, Grip | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.429" (10.90mm) | Gold | Flash | Black | UL94 V-2 | Polyamide (PA66), Nylon 6/6 | - | 3A | |||
0 In Stock Check Lead Time | 1 : ¥2.21000 Bulk | Bulk | Active | Open Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.429" (10.90mm) | Gold | 30.0µin (0.76µm) | Black | UL94 V-0 | Thermoplastic, Glass Filled | - | 3A |