Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97,740 In Stock | 10 : ¥1.14900 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.250" (6.35mm) | Gold | 5.11µin (0.130µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | - | |||
40,015 In Stock | 1 : ¥3.53000 Bag | Bag | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.050" (1.27mm) | 0.118" (3.00mm) | Gold | 1.00µin (0.025µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A |