Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,551 In Stock | 1 : ¥1.70000 Bulk | - | Bulk | Active | Non-Insulated | Male Pins | 2 (1 x 2) | 0.200" (5.08mm) | 0.359" (9.13mm) | Tin | 100.0µin (2.54µm) | - | - | - | - | - | ||
158,177 In Stock 209,300 Factory | 1 : ¥1.72000 Bulk | - | Bulk | Active | Non-Insulated | Male Pins | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Silver | - | - | - | - | - | - | ||
855 In Stock | 1 : ¥2.79000 Cut Tape (CT) 500 : ¥1.69440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Insulated | Non-Gendered | 2 (1 x 2) | 0.114" (2.90mm) | 0.039" (1.00mm) | Silver | - | - | - | - | - | 20A |