Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥695.99000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 115mm x 89mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1151PC01 | |||
47 In Stock | 1 : ¥936.38000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 158mm x 134mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1580PC01 | |||
97 In Stock | 1 : ¥1,059.66000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 295mm x 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s) | NNAMC2951PC01 | |||
26 In Stock | 1 : ¥4,355.06000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 104mm ~ 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMCxxx0PC01: 122, 158, 180, 209, 230, 295, 346 | |||
0 In Stock | 50 : ¥1,025.33360 Bulk | Bulk | Obsolete | Proximity, IR Touch | 230mm x 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC2300PC01 |