Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock | 1 : ¥279.36000 Bulk | Bulk | Active | Standard | 3PDT | 3 | Off-On-Mom | 10A (DC) | 12 V | - | - | - | Panel Mount | Wire Leads | - | IP67 - Dust Tight, Waterproof | - | - | |||
0 In Stock Check Lead Time | 60 : ¥213.14200 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 10A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Wire Leads | Circular - 21.84mm Dia | IP67 - Dust Tight, Waterproof | - | - | |||
0 In Stock Check Lead Time | 60 : ¥222.91933 Bulk | Bulk | Active | Battery Disconnect | SP3T | 4 | On-Off-On-On | 10A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Connector | Circular - 21.84mm Dia | - | - | - | |||
0 In Stock Check Lead Time | 60 : ¥260.93133 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 10A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Wire Leads | Circular - 21.84mm Dia | IP67 - Dust Tight, Waterproof | - | - | |||
0 In Stock Check Lead Time | 60 : ¥282.38233 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 10A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Wire Leads | Circular - 21.84mm Dia | IP67 - Dust Tight, Waterproof | - | - |