Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥831.69000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 300A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | -40°C ~ 85°C | |||
140 In Stock | 1 : ¥618.85000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 175A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | - | |||
70 In Stock | 1 : ¥687.13000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 175A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | -40°C ~ 85°C | |||
40 In Stock | 1 : ¥759.86000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 175A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | - | |||
39 In Stock | 1 : ¥817.08000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 125A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | - | |||
24 In Stock | 1 : ¥789.00000 Bulk | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 300A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥726.71000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 125A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥742.65000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 175A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥719.88000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 125A (DC) | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | - |