Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : ¥411.37000 Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
8 In Stock | 1 : ¥637.05000 Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 3 | On-Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
12 In Stock | 1 : ¥416.54000 Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
18 In Stock | 1 : ¥462.19000 Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 100mA (AC/DC) | 42 V | 42 V | Illuminated | - | - | Panel Mount | PC Pin, Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
5 In Stock | 1 : ¥547.24000 Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
5 In Stock | 1 : ¥687.94000 Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 3 | Mom-Off-Mom | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥391.67000 Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥295.78000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Illuminated | - | - | Panel Mount | PC Pin, Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥295.78000 Bulk | Bulk | Active | Standard | SPST-NC | 2 | On-Mom | 100mA (AC/DC) | 42 V | 42 V | Illuminated | - | - | Panel Mount | PC Pin, Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥310.72000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 100mA (AC/DC) | 42 V | 42 V | Illuminated | - | - | Panel Mount | PC Pin, Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥310.72000 Bulk | Bulk | Active | Standard | SPST-NC | 2 | On-Off | 100mA (AC/DC) | 42 V | 42 V | Illuminated | - | - | Panel Mount | PC Pin, Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥349.14000 Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥384.36000 Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥422.95000 Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Mom, Off-Mom | 100mA (AC/DC) | 42 V | 42 V | Illuminated | - | - | Panel Mount | PC Pin, Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥462.19000 Bulk | Bulk | Active | Standard | DPST-NO | 2 | Off-On | 100mA (AC/DC) | 42 V | 42 V | Illuminated | - | - | Panel Mount | PC Pin, Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥462.19000 Bulk | Bulk | Active | Standard | DPST-NC | 2 | On-Off | 100mA (AC/DC) | 42 V | 42 V | Illuminated | - | - | Panel Mount | PC Pin, Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥532.70000 Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 2 | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥777.34000 Bulk | Bulk | Active | Standard | 6PST-3NO/3NC | 2 | On-Mom, Off-Mom | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥808.70000 Bulk | Bulk | Active | Standard | 6PST-3NO/3NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥1,016.65000 Bulk | Bulk | Active | Standard | 8PST-4NO/4NC | 2 | On-Off, Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard | DPST-NC | 2 | On-Mom | 100mA (AC/DC) | 42 V | 42 V | Illuminated | - | - | Panel Mount | PC Pin, Solder Lug | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard | 4PST-2NO/2NC | 3 | Mom-Off-On | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard | 4PST-2NO/2NC | 3 | On-Off-Mom | 5A (AC) | 250 V | - | Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C |