Results: 0
Manufacturer
Bourns Inc.Central Semiconductor CorpDiodes IncorporatedEVVOInfineon TechnologiesIXYSLittelfuse Inc.MACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyMicrosemi CorporationNXP USA Inc.
Series
-*CLA100E1200HBCLA100E1200KBCLA15E1200NPBCLA15E1200NPZCLA16E1200PNCLA16E800PNCLA20EF1200PBCLA20EF1200PZCLA30E1200NPZCLA30E1200PC
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Voltage - Off State
25 V30 V50 V60 V100 V125 V150 V200 V250 V300 V400 V450 V
Voltage - Gate Trigger (Vgt) (Max)
600 mV750 mV800 mV1 V1.2 V1.3 V1.4 V1.5 V1.7 V1.8 V2 V2.3 V2.5 V3 V
Current - Gate Trigger (Igt) (Max)
1 µA5 µA6 µA7 µA12 µA15 µA20 µA25 µA30 µA50 µA60 µA75 µA
Voltage - On State (Vtm) (Max)
1.09 V1.14 V1.15 V1.2 V1.23 V1.25 V1.28 V1.29 V1.3 V1.31 V1.32 V1.33 V
Current - On State (It (AV)) (Max)
25 mA100 mA160 mA220 mA300 mA400 mA500 mA510 mA600 mA630 mA640 mA800 mA
Current - On State (It (RMS)) (Max)
35 mA150 mA200 mA250 mA470 mA500 mA630 mA790 mA800 mA1 A1.1 A1.25 A
Current - Hold (Ih) (Max)
1 mA2 mA2.5 mA3 mA3.5 mA4 mA5 mA6 mA8 mA10 mA12 mA15 mA
Current - Off State (Max)
100 nA500 nA1 µA2 µA3 µA5 µA6 µA10 µA20 µA30 µA50 µA100 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
5A, 8A6A, 7A7A @ 60Hz7A, 6A7A, 7.6A7A, 8A8A @ 50Hz8A @ 60Hz8A, 10A8A, 9A9A @ 60Hz9A, 10A
SCR Type
Sensitive GateStandard Recovery
Operating Temperature
-65°C ~ 125°C-65°C ~ 125°C (TJ)-65°C ~ 150°C-60°C ~ 125°C-60°C ~ 130°C-55°C ~ 150°C-55°C ~ 150°C (TJ)-50°C ~ 125°C (TJ)-40°C ~ 110°C-40°C ~ 110°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500/276MIL-S-19500/419
Mounting Type
-Chassis MountChassis, Stud MountClamp OnStud MountSurface MountThrough Hole
Package / Case
3-SMB, Flat Leads3-SMD, No Lead9-PowerSMD12-SIP Exposed Tab16-BESOP (0.787", 20.00mm Width), 15 Leads, Isolated Tab24-PowerSMD, 21 Leads-B-PUK (TO-200AC)CeramicDieDO-200AA, A-PUKDO-200AB, B-PUK
Supplier Device Package
3-MPAK9-ACEPACK SMIT12-SIP24-SMPD-A-24 (K-Puk)BG-PB70ECO-1BG-T15040L-1BG-T17240L-1CompakD2PAKD2PAK HV
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.