C106M1G

DigiKey Part Number
C106M1GOS-ND
Manufacturer
Manufacturer Product Number
C106M1G
Description
SCR 600V 4A TO225AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Through Hole TO-225AA
Datasheet
 Datasheet
EDA/CAD Models
C106M1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bag
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
2.2 V
Current - On State (It (AV)) (Max)
2.55 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
3 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-225AA
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.52200¥35.22
100¥2.43900¥243.90
500¥2.03822¥1,019.11
1,000¥1.90867¥1,908.67