Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,705 In Stock 1,000 Factory | 1 : ¥110.77000 Bulk | Bulk | Active | Machine Screw | Truss Head | Phillips | - | M4 | - | - | 0.315" (8.00mm) | - | Stainless Steel | - | |||
197 In Stock | 1 : ¥73.84000 Bulk | Bulk | Active | Sheet Metal Screw | Pan Head | Phillips | Self Tapping | M5 | - | - | 0.472" (12.00mm) | - | - | - | |||
44 In Stock 300 Factory | 1 : ¥73.84000 Bulk | Bulk | Active | Machine Screw | Truss Head | Phillips | - | M5 | - | - | 0.394" (10.00mm) | - | - | - | |||
26 In Stock 100 Factory | 1 : ¥104.17000 Bulk | Bulk | Active | Machine Screw | Truss Head | Phillips | - | M4 | - | - | 0.315" (8.00mm) | - | - | - | |||
21 In Stock 200 Factory | 1 : ¥147.69000 Bulk | Bulk | Active | Machine Screw | Truss Head | Phillips | - | M5 | - | - | 0.394" (10.00mm) | - | - | - |