Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,617 In Stock | 1 : ¥5.63000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | - | 0.094" (2.40mm) | 0.236" (6.00mm) | 0.342" (8.69mm) | Stainless Steel | - | |||
3,327 In Stock 50,500 Factory | 1 : ¥3.87000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Slotted | - | M3 | 0.213" (5.40mm) | 0.067" (1.70mm) | 0.236" (6.00mm) | 0.303" (7.70mm) | Steel | Zinc, Clear Chromate | ||
5,987 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | - | 0.094" (2.40mm) | 0.472" (11.99mm) | 0.567" (14.40mm) | Stainless Steel | - |