Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,770 In Stock | 1 : ¥4.13000 Bag | - | Bag | Active | Shoulder Screw | - | Phillips | - | M4x0.7 | 0.500" (12.70mm) 1/2" | 0.100" (2.54mm) | 0.485" (12.32mm) | 0.585" (14.86mm) | Steel | Zinc | ||
2,623 In Stock | 1,000 : ¥0.79093 Bulk | Bulk | Active | Shoulder Screw | Round Head | Phillips | - | M3x0.5 | 0.320" (8.13mm) | 0.095" (2.41mm) | 0.490" (12.45mm) | 0.585" (14.86mm) | Steel | Zinc | |||
2,000 In Stock | 1,000 : ¥0.82011 Bulk | Bulk | Active | Shoulder Screw | Round Head | Phillips | - | M3x0.5 | 0.218" (5.54mm) | 0.095" (2.41mm) | 0.405" (10.29mm) | 0.500" (12.70mm) 1/2" | Steel | Zinc | |||
754 In Stock | 1 : ¥4.13000 Bag | - | Bag | Active | Shoulder Screw | - | Phillips | - | M3x0.5 | 0.350" (8.89mm) | 0.100" (2.54mm) | 0.340" (8.64mm) | 0.440" (11.18mm) | Steel | Zinc | ||
82 In Stock 120 Factory | 1 : ¥39.82000 Bulk | - | Bulk | Active | Shoulder Screw | Cheese Head | Slotted | - | M3x0.5 | 0.236" (6.00mm) | 0.125" (3.18mm) 1/8" | 0.283" (7.18mm) | 0.408" (10.36mm) | Stainless Steel | - | ||
0 In Stock Check Lead Time | 1 : ¥4.13000 Bag | - | Bag | Active | Shoulder Screw | - | Phillips | - | #6-32 | 0.350" (8.89mm) | 0.100" (2.54mm) | 0.400" (10.16mm) | 0.500" (12.70mm) 1/2" | Steel | Zinc |