Results: 0
Manufacturer
3M80/20, LLCAearo Technologies LLC, a 3M companyAltech CorporationAmphenol AudioApex Tool GroupAPM HexsealB&F Fastener SupplyBel Power SolutionsBelden Inc.Bud IndustriesCarlo Gavazzi Inc.
Series
-*1211291301811551159015911594159515981599Alliance Plastics
Packaging
BagBoxBulk
Product Status
ActiveNot For New DesignsObsolete
Type
-BoltButton Head ScrewCap ScrewMachine ScrewPanel ScrewSet ScrewSheet Metal ScrewShoulder ScrewThumb Screw
Screw Head Type
-Binding HeadButton HeadCheese HeadFlat HeadHex HeadKnobModified Truss HeadOval HeadPan HeadPhillips Button HeadRound HeadSocket Head CapSpade Head
Drive Type
-CombinationHexHex SocketHex Socket, PhillipsHex Socket, SlottedPhillipsSlotted
Features
-Bowtie Clip IncludedColored HeadNut, Washer IncludedPilot PointPilot Point, Washer IncludedSelf SealingSelf Sealing, Self TappingSelf TappingU-Clip IncludedWasher Included
Thread Size
1"-81/2"-131/4"-201/4"-283/4"-103/8"-163/8"-245/16"-185/16"-245/8"-117/16"-147/8"-9
Head Diameter
0.055" (1.40mm)0.071" (1.80mm)0.075" (1.91mm)0.079" (2.00mm)0.100" (2.54mm)0.109" (2.77mm)0.116" (2.95mm)0.120" (3.05mm)0.125" (3.18mm) 1/8"0.126" (3.20mm)0.126" (3.20mm) 1/8"0.130" (3.30mm)
Head Height
0.030" (0.76mm)0.035" (0.89mm)0.037" (0.94mm)0.039" (0.99mm)0.044" (1.12mm)0.045" (1.14mm)0.047" (1.19mm) 3/64"0.047" (1.20mm)0.049" (1.24mm)0.049" (1.25mm)0.050" (1.27mm)0.051" (1.30mm)
Length - Below Head
0.014" (0.35mm)0.025" (0.64mm)0.043" (1.09mm)0.058" (1.47mm)0.090" (2.29mm)0.094" (2.38mm) 3/32"0.095" (2.41mm)0.098" (2.50mm)0.118" (3.00mm)0.120" (3.05mm)0.125" (3.18mm)0.125" (3.18mm) 1/8"
Length - Overall
0.094" (2.38mm) 3/32"0.125" (3.18mm) 1/8"0.148" (3.76mm)0.157" (4.00mm)0.160" (4.06mm)0.169" (4.30mm)0.170" (4.32mm)0.175" (4.45mm)0.180" (4.57mm)0.183" (4.65mm)0.185" (4.70mm)0.186" (4.72mm)
Material
-AluminumBrassCopper AlloyNylonPlasticPolycarbonatePolyetheretherketone (PEEK)PolyethylenePolyurethaneStainless SteelSteelTitanium
Plating
-AluminumAnodized, BlackAnodized, Black SatinAnodized, ClearAnodized, Clear SatinAnodized, Dark GrayAnodized, Yellow GreenBlack OxideBright DipCadmium, Clear ChromateCadmium, Yellow Chromate
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.