Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,560 In Stock | 100 : ¥1.05580 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3x0.5 | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.315" (8.00mm) | 0.405" (10.29mm) | - | Zinc | ||
38,008 In Stock 37,200 Factory | 1 : ¥1.93000 Bulk | - | Bulk | Active | Machine Screw | Binding Head | Combination | Colored Head | M3x0.5 | 0.220" (5.59mm) | 0.070" (1.78mm) | 0.236" (6.00mm) | 0.306" (7.77mm) | Brass | Nickel | ||
7,548 In Stock | 1 : ¥2.46000 Bulk | - | Bulk | Active | Machine Screw | Binding Head | Combination | - | M4 | - | - | 0.250" (6.35mm) 1/4" | - | Brass | Nickel |