Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,127 In Stock | 100 : ¥1.40520 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.075" (1.91mm) | 0.250" (6.35mm) 1/4" | 0.325" (8.26mm) | Nylon | - | ||
2,286 In Stock | 100 : ¥2.14310 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #2-56 | - | 0.057" (1.45mm) | 0.250" (6.35mm) 1/4" | 0.307" (7.80mm) | Nylon | - | ||
1,684 In Stock | 100 : ¥2.47710 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #6-32 | - | 0.092" (2.34mm) | 0.500" (12.70mm) 1/2" | 0.592" (15.04mm) | Nylon | - |