Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,846 In Stock | 1 : ¥0.85000 Bulk | Bulk | Active | Machine Screw | Binding Head | Slotted | - | #2-56 | - | 0.093" (2.36mm) | 0.250" (6.35mm) 1/4" | 0.343" (8.71mm) | Nylon | - | |||
5,236 In Stock | 1 : ¥0.85000 Bulk | Bulk | Active | - | Pan Head | Slotted | - | #2-56 | 0.161" (4.09mm) | 0.049" (1.24mm) | 0.250" (6.35mm) 1/4" | 0.299" (7.59mm) | Nylon | - | |||
777 In Stock | 1 : ¥0.85000 Bulk | Bulk | Active | - | Pan Head | Slotted | - | #2-56 | 0.161" (4.09mm) | 0.058" (1.47mm) | 0.187" (4.75mm) | 0.236" (5.99mm) | Nylon | - |