Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,368 In Stock | 1 : ¥5.63000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | 0.264" (6.70mm) | 0.094" (2.40mm) | 0.157" (4.00mm) | 0.250" (6.35mm) 1/4" | Stainless Steel | - | |||
5,030 In Stock | 1 : ¥5.63000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | - | 0.094" (2.40mm) | 0.236" (6.00mm) | 0.342" (8.69mm) | Stainless Steel | - | |||
33,612 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | 0.264" (6.70mm) | 0.094" (2.40mm) | 0.315" (8.00mm) | 0.409" (10.40mm) | Stainless Steel | - | |||
14,450 In Stock | 100 : ¥0.99870 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3x0.5 | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.197" (5.00mm) | 0.287" (7.29mm) | - | Zinc | ||
6,560 In Stock | 100 : ¥1.05580 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3x0.5 | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.315" (8.00mm) | 0.405" (10.29mm) | - | Zinc | ||
4,647 In Stock 50,500 Factory | 1 : ¥3.87000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Slotted | - | M3 | 0.213" (5.40mm) | 0.067" (1.70mm) | 0.236" (6.00mm) | 0.303" (7.70mm) | Steel | Zinc, Clear Chromate | ||
2,408 In Stock | 1 : ¥3.96000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Slotted | - | M3 | 0.213" (5.40mm) | 0.067" (1.70mm) | 0.984" (25.00mm) | 1.051" (26.70mm) | Steel | Zinc, Clear Chromate | ||
47 In Stock 30 Factory | 1 : ¥133.01000 Bag | - | Bag | Active | Machine Screw | Flat Head | Phillips | - | M3 | - | - | - | 0.394" (10.00mm) | Steel | Nickel |