Results: 0
Manufacturer
Adafruit Industries LLCApex Tool GroupAven ToolsDigilent, Inc.DremelExcelitas TechnologiesExcelta CorporationGedore Tools, Inc.Greenlee CommunicationsHARTINGiFixitJonard Tools
Series
-*10-Fold2071273KBit-BoxBitBuddy®BitFlipCCentroFixClicFixClicFix, SoftFinish®
Packaging
BagBoxBulkRetail PackageTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Bit Holder SetBit SetBit, Blade SetBit, Screwdriver SetBlade SetHex Key SetHex, Torx® Key SetNut DriverNut Driver SetNut, Screwdriver SetScrewdriver SetScrewdriver, CordlessTorx® Key Set
Tip Type
110/66 Blade, Hex, Hex Socket, Phillips, Slotted-AssortedClutch, Hex, Phillips, Slotted, Square, Torx®CombinationCombination, Hex Socket, Phillips, Slotted, SquareCombination, Hex Socket, Phillips, Slotted, Square, Torx®Combination, Phillips, Slotted, SquareFlat, Pentalobe, Phillips, Standoff, Torx®, Torx® TR (Security)Flat, PhillipsFlat, Phillips, Spanner (Security), Standoff, Torx®, Tri-Wing®Hex
Includes
4.0 x 25 Slotted, PH1 x 25 Phillips6.5 x 25 Slotted, PH2 x 25 Phillips-AdapterAdapter (2), Aluminum Case, Bit HolderAdapter, Adjustment Tool, Bit Holder, C of C, Handles, Plastic CaseAdapter, Aluminum Box, Bit Holder, Extension, HandleAdapter, Bit Holder, Bits, Drill Bit, Plastic CaseAdapter, Bit Holder, Canvas Case, Handle, TweezerAdapter, Bit Holder, Canvas Pouch, Extension Blade, Foam Base, Handle, Molded TrayAdapter, Bit Holder, Canvas Pouch, HandleAdapter, Bit Holder, Case, Handle
Features
0.4 ~ 4.1 in-lbs (0.04 ~ 0.46Nm) Torque, ESD Safe0.9 ~ 44.3 in-lbs (0.1 ~ 5.0Nm) Torque, Audible Click, Ergonomic, Soft Grip2 Pack, Black Finish, Impact Resistant2-in-1, Chrome Finish, Reversible Tip, Soft Grip2-in-1, Color Coded, Magnetic, Reversible Blade, Soft Grip2-in-1, Magnetic, Pocket Clip3.5 ~ 8.8 in-lbs (0.4 ~ 1.0Nm) Torque, Insulated to 1000V, Ratcheting3.8 ~ 13.1 in-lbs (0.4 ~ 1.5Nm) Torque, Auto Shut Off, Digital Display, Ergonomic4-in-1, Cabinet Tip, Magnetic4-in-1, Reversible4.4 in-lbs (0.5Nm) Torque, Anti Cam Out, Audible Click, Soft Grip, Chrome Finish, Color Coded5 ~ 10 in-lbs (0.6 ~ 1.1Nm) Torque, Ergonomic, ESD Safe
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.