Screw and Nut Driver Bits, Blades and Handles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tool Type | Tip Type | Tip Size | Drive Size | Length - Overall | Features | Quantity |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,997.67000 Tube | Tube | Active | Handle, Torque | - | - | - | 5.28" (134.0mm | 3.7 ~ 13.1 in-lbs (0.4 ~ 1.5Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes C of C | 1 | |||
1 In Stock | 1 : ¥1,921.01000 Tube | Tube | Active | Handle, Torque | - | - | - | - | 7 ~ 26 in-lbs (0.8 ~ 2.9Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes C of C | - | |||
0 In Stock Check Lead Time | 1 : ¥1,921.01000 Tube | Tube | Active | Handle, Torque | - | - | - | - | 3.7 ~ 13.1 in-lbs (0.4 ~ 1.5Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder | - | |||
0 In Stock Check Lead Time | 1 : ¥1,921.01000 Tube | Tube | Active | Handle, Torque | - | - | - | - | 9 ~ 45 in-lbs (1 ~ 6Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes | - | |||
1 In Stock | 1 : ¥1,997.67000 Tube | Tube | Active | Handle, Torque | - | - | - | 5.28" (134.0mm | 7 ~ 26 in-lbs (0.8 ~ 2.9Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes C of C | 1 | |||
0 In Stock Check Lead Time | 1 : ¥1,997.67000 Bulk | Bulk | Active | Handle, Torque | - | - | - | 5.30" (134.6mm) | 9 ~ 45 in-lbs (1 ~ 6Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes C of C | 2 | |||
0 In Stock | Obsolete | Tube | Obsolete | Handle, Torque | - | - | - | 5.28" (134.0mm | 9 ~ 50 in-lbs (1 ~ 5.6Nm) Audible Click, Auto Shut off, Digital, Includes Bit Holder, Includes C of C | 1 |