Results: 0
Manufacturer
3MAmphenol AnytekAmphenol Tuchel IndustrialKeystone ElectronicsKYOCERA AVXMolexTE Application ToolingTE Connectivity AMP ConnectorsTE Connectivity ErniWürth Elektronik
Series
-*6097800AMTEXTreme Zpower 76001PowerBasketPowerFlexPowerPlusRADSOK® boardmate®REDCUBE WP-BUCFREDCUBE WP-BUFU
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Terminal Type
-Binding PostBinding Post, TurretReceptacle, Power TapScrew Terminal, Power TapShank Terminal
Screw Size
4-406-328-3210-32-M10M12M2.5M3M3.5M4M5M6M8
Termination
-Press-FitPress-Fit, KnurledPress-Fit, SolderPress-Fit, TabsSnap-FitSolder
Current Rating (Amps)
15 A18 A20 A24 A25 A30 A35 A40 A50 A60 A70 A80 A
Number of Pins
12456789101214161820
Mounting Type
-Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, 45° AngleThrough Hole, 60° AngleThrough Hole, Right Angle
Features
-Anti-Rotational Tab, Low ProfileAnti-Rotational Tab, Low Profile, Screw not IncludedAnti-Rotational Tab, Notched LegAnti-Rotational Tab, Notched Leg, Screw Not IncludedAnti-Rotational Tab, Solder Lug Above BoardAnti-Rotational Tab, Solder Lug Below BoardCoverCover, Extended HeightExtended HeightExtended Height, Screw Not IncludedLow ProfileLow Profile, Screw not IncludedQuick Connect (0.187"), Solder Holes
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.