SAW Filters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency - Center | Bandwidth | Insertion Loss | Ratings | Applications | Mounting Type | Package / Case | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361,628 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥4.61776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 915MHz | 26MHz | 1.7dB | AEC-Q200 | Remote Control | Surface Mount | 5-SMD, No Lead | 0.018" (0.45mm) | 0.055" L x 0.043" W (1.40mm x 1.10mm) | |||
1,316 In Stock | 1 : ¥11.16000 Cut Tape (CT) 3,000 : ¥5.33553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 915MHz | 26MHz | 2dB | - | General Purpose | Surface Mount | 4-SMD, No Lead | 0.035" (0.90mm) | 0.079" L x 0.063" W (2.00mm x 1.60mm) |