Results: 0
Manufacturer
Abracon LLCCrystek CorporationECS Inc.Golledge Electronics LtdKYOCERA AVXMurata ElectronicsPanasonic Electronic ComponentsQualcommQualcomm (RF front-end (RFFE) filters)Raltron ElectronicsTaiyo YudenTSTWalsin Technology Corporation
Series
-*ABSEABSNAFIIB1649B1650B1665B1666B1668B1675B1677
Packaging
-BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Frequency - Center
1.8425/1.96GHz1.843/1.96GHz1.865/1.895GHz1.9/2.0175GHz72.54/80.46MHz390/420MHz763/793MHz769/860.5MHz836.5/1880.0MHz836.5/881.5MHz881.5/1960.0MHz881.5/942.5MHz
Bandwidth
25kHz30kHz50kHz100kHz120kHz130kHz140kHz150kHz200kHz220kHz240kHz250kHz
Insertion Loss
0.44dB0.5dB0.6dB0.75dB0.8dB0.9dB0.96dB1dB1.1dB1.11dB1.15dB1.2dB
Ratings
-AEC-Q200
Applications
5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices-AutomotiveBase StationBase StationsBluetoothBluetooth, ISMBluetooth, WLANCable ConvertersCDMACDMA, LTECDMA, LTE, WCDMA
Mounting Type
-Free Hanging (In-Line)Surface MountThrough Hole
Package / Case
4-SMD, No Lead5-SIP5-SMD, No Lead6-SMD, No Lead8-SMD, No Lead9-SMD, No Lead10-DIP (0.500", 12.70mm)10-SMD Module, No Lead10-SMD, No Lead12-SMD, No Lead14-SMD, No Lead, 10 Pads0404 (1010 Metric)-Inline, SMA Connection, F and M
Height (Max)
0.016" (0.40mm)0.017" (0.44mm)0.018" (0.45mm)0.018" (0.46mm)0.019" (0.47mm)0.020" (0.50mm)0.021" (0.55mm)0.022" (0.55mm)0.022" (0.57mm)0.024" (0.60mm)0.026" (0.65mm)0.027" (0.68mm)
Size / Dimension
0.035" L x 0.028" W (0.90mm x 0.70mm)0.043" ~ 0.035" (1.10mm ~ 0.90mm)0.043" L x 0.035" W (1.09mm x 0.89mm)0.043" L x 0.035" W (1.10mm x 0.90mm)0.055" L x 0.039" W (1.40mm x 1.00mm)0.055" L x 0.043" W (1.40mm x 1.09mm)0.055" L x 0.043" W (1.40mm x 1.10mm)0.057" L x 0.045" W (1.45mm x 1.15mm)0.059" L x 0.043" W (1.50mm x 1.10mm)0.063" L x 0.055" W (1.60mm x 1.40mm)0.067" L x 0.051" W (1.70mm x 1.30mm)0.071" L x 0.055" W (1.80mm x 1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.