Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥579.21000 Bulk | - | Bulk | Active | 3 | Fixed | 1 | 2 | DPDT | Not Specified | 15A (DC) | 12 V | Lever | - | 40° | - | Silver | Panel Mount | Screw Terminal | - | 40.64mm | ||
0 In Stock Check Lead Time | 1 : ¥1,085.51000 Bulk | - | Bulk | Active | 6 | Fixed | - | - | - | Not Specified | 15A (DC) | 16 V | Knob | - | - | - | - | Panel Mount | Wire Leads | - | 46.79mm |