Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥979.79000 Bulk | Bulk | Active | 10k | - | 1W | None | 1 | - | Linear | 1 | Top Adjustment | - | 300° | - | Wire Leads | Knob | 0.472" (12.00mm) | 0.630" (16.00mm) | - | Panel Mount | |||
0 In Stock Check Lead Time | 1 : ¥769.61000 Bulk | Bulk | Active | 10k | - | 1W | None | - | - | Linear | 1 | User Defined | - | 300° | - | Wire Leads | Round | - | 0.630" (16.00mm) | - | Panel Mount |