Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
292 In Stock | 1 : ¥229.19000 Tray | Tray | Active | 10k | ±20% | 0.5W, 1/2W | Rotary, SPDT | 1 | Sealed | Linear | 1 | Side Adjustment | ±1000ppm/°C | 290° | Conductive Plastic | PC Pins | Flatted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
209 In Stock | 1 : ¥212.29000 Tray | Tray | Active | 10k | ±20% | 0.5W, 1/2W | Rotary, SPDT | 1 | Sealed | Linear | 1 | Side Adjustment | ±1000ppm/°C | 290° | Conductive Plastic | PC Pins | Flatted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 270 : ¥106.23411 Tray | Tray | Active | 10k | ±20% | 0.5W, 1/2W | Rotary, SPDT | 1 | Sealed | Linear | 1 | Side Adjustment | ±1000ppm/°C | 290° | Conductive Plastic | PC Pins | Slotted | 0.750" (19.05mm) | 0.125" (3.18mm) | 1/4-32 | Panel Mount | |||
0 In Stock Check Lead Time | 270 : ¥110.58722 Tray | Tray | Active | 10k | ±20% | 0.5W, 1/2W | Rotary, SPDT | 1 | Sealed | Linear | 1 | Side Adjustment | ±1000ppm/°C | 290° | Conductive Plastic | PC Pins | Flatted | 0.750" (19.05mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 270 : ¥123.23141 Tray | Tray | Active | 1k | ±20% | 0.5W, 1/2W | Rotary, SPDT | 1 | Sealed | Linear | 1 | Side Adjustment | ±1000ppm/°C | 290° | Conductive Plastic | PC Pins | Slotted | 0.750" (19.05mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 270 : ¥123.23141 Tray | Tray | Active | 10k | ±20% | 0.5W, 1/2W | Rotary, SPDT | 1 | Sealed | Linear | 1 | Side Adjustment | ±1000ppm/°C | 290° | Conductive Plastic | PC Pins | Slotted | 0.750" (19.05mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |