Rotary Potentiometers, Rheostats

Results: 2
Packaging
BoxBulk
Resistance (Ohms)
10k50k
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
830, 860 Series
830B1103
POT 10K OHM 3W WIREWOUND LINEAR
Vishay Spectrol
8
In Stock
1 : ¥1,181.82000
Box
Box
Active
10k
±3%
3W
None
3
-
Linear
1
User Defined
±20ppm/°C
1080°
Wirewound
Solder Lug
Round
0.812" (20.63mm)
0.2497" (6.34mm)
3/8-32
Panel Mount
830, 860 Series
830B1503
POT 50K OHM 3W WIREWOUND LINEAR
Vishay Spectrol
0
In Stock
Check Lead Time
10 : ¥1,331.02300
Bulk
Bulk
Active
50k
±3%
3W
None
3
-
Linear
1
User Defined
±20ppm/°C
1080°
Wirewound
Solder Lug
Round
0.812" (20.63mm)
0.2497" (6.34mm)
3/8-32
Panel Mount
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.