Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 54 : ¥198.86241 Tray | Tray | Active | 10k | ±10% | 2W | Rotary, DPST | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Lug | Round | 0.750" (19.05mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 54 : ¥203.71796 Tray | Tray | Active | 5k | ±10% | 2W | Rotary, DPST | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Lug | Slotted | 0.750" (19.05mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 54 : ¥203.71796 Tray | Tray | Active | 100k | ±10% | 2W | Rotary, DPST | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Lug | Slotted | 0.750" (19.05mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 54 : ¥220.00907 Tray | Tray | Active | 1k | ±10% | 2W | Rotary, DPST | 1 | - | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Lug | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |