Results: 0
Manufacturer
Adafruit Industries LLCAlps AlpineAmphenol Piher Sensing SystemsBourns Inc.Cole HerseeCTS ElectrocomponentsCUI DevicesEAOETI SystemsHoneywell Sensing and Productivity SolutionsKYOCERA AVXLittelfuse Inc.
Series
-*026047309VR10 W115116FL111VR12P, Citec12VR132
Packaging
-BagBoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Resistance (Ohms)
0.511.522.5344.7567.58
Tolerance
±0.2%±0.5%±2%±3%±5%±10%±15%±20%±30%-
Power (Watts)
0.01W0.025W, 1/40W0.03W, 1/32W0.04W0.05W, 1/20W0.06W0.08W0.09W0.1W, 1/10W0.12W0.125W, 1/8W0.13W
Built in Switch
-Changeover, DPDTDetentMomentary Push, SPSTNonePush-Pull, DPDTPush-Pull, DPDT, With DetentPush-Push, DPDTPush-Push, SPDTPush-Push, SPDT, With DetentRotary, DPDTRotary, DPSTRotary, SPDTRotary, SPST
Number of Turns
1.03.03.755.010.0
Features
-High TorqueIlluminated Shaft, BlueIlluminated Shaft, Blue/GreenIlluminated Shaft, Blue/Green/RedIlluminated Shaft, GreenIlluminated Shaft, Green/RedIlluminated Shaft, WhiteLong LifeLow TorqueMotorizedSealed
Taper
-LinearLogarithmicM/NReverse Logarithmic
Number of Gangs
1234568
Adjustment Type
-Rear AdjustmentSide AdjustmentTop AdjustmentUser Defined
Temperature Coefficient
-800ppm/°C-400ppm/°C-150ppm/°C, +100ppm/°C0/ -600ppm/°C±20ppm/°C20ppm/°C±50ppm/°C80ppm/°C±100ppm/°C±130ppm/°C130ppm/°C±150ppm/°C
Rotation
120°180°200°230°235°240°250°260°265°266°270°280°
Resistive Material
-CarbonCermetConductive PlasticHybridHybritron®Wirewound
Termination Style
-Gull WingPC PinsPC Pins, Board LocksScrew Terminal, Pressure PlateSolder HookSolder LugSolder TurretThrough HoleWire Leads
Actuator Type
-DrilledFlattedKnobKnurledKnurled and SlottedMotorizedRoundSlotted
Actuator Length
0.039" (1.00mm)0.079" (2.00mm)0.157" (4.00mm)0.177" (4.50mm)0.220" (5.59mm)0.236" (6.00mm)0.315" (8.00mm)0.346" (8.80mm)0.354" (9.00mm)0.370" (9.40mm)0.374" (9.50mm)0.375" (9.53mm)
Actuator Diameter
0.070" (1.80mm), 0.125" (3.18mm)0.079" (2.01mm)0.090" (2.29mm)0.093" (2.36mm)0.094" (2.38mm)0.098" (2.50mm)0.118" (3.00mm)0.118" (3.00mm), 0.236" (6.00mm)0.1248" (3.17mm)0.125" (3.18mm)0.125" (3.18mm), 0.250" (6.35mm)0.126" (3.20mm)
Bushing Thread
1/2-321/41/4-281/4-323/83/8-324-405-40-M10M10 x 0.75M2M4M6 x 0.75
Mounting Type
-Chassis MountDIN RailPanel MountServo MountSurface MountThrough HoleThrough Hole, Snap In
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.