4PDT Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : ¥238.32000 Bulk | Bulk | Active | Through Hole | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 200 : ¥48.90105 Bulk | Bulk | Active | Panel Mount, Snap-In | 4PDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥51.05640 Bulk | Bulk | Active | Panel Mount, Snap-In | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 216 : ¥58.54255 Bulk | Bulk | Active | Panel Mount, Snap-In | 4PDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Quick Connect - 0.062" (1.5mm) | - | Epoxy Sealed Terminals | Rectangular - 15.88mm x 12.70mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥60.84235 Bulk | Bulk | Active | Through Hole | 4PDT | On-On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥61.70105 Bulk | Bulk | Active | Panel Mount, Snap-In | 4PDT | On-On | 5A (AC/DC) | 120 V | 28 V | Concave (Standard V) | White | No Marking | - | - | Quick Connect - 0.062" (1.5mm) | - | Epoxy Sealed Terminals | Rectangular - 15.88mm x 12.70mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥65.14855 Bulk | Bulk | Active | Panel Mount, Flange | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥69.42725 Bulk | Bulk | Active | Through Hole | 4PDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥69.42725 Bulk | Bulk | Active | Through Hole | 4PDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Red | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥69.42725 Bulk | Bulk | Active | Through Hole | 4PDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | White | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥73.12435 Bulk | Bulk | Active | Panel Mount, Flange | 4PDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Red | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥78.61725 Bulk | Bulk | Active | Panel Mount, Snap-In | 4PDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.88mm x 12.70mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 200 : ¥81.64440 Bulk | Bulk | Active | Through Hole, Right Angle | 4PDT | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 100 : ¥130.57380 Bulk | Bulk | Active | Through Hole | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 100 : ¥132.75830 Bulk | Bulk | Active | Through Hole | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 50 : ¥143.50440 Bulk | Bulk | Active | Through Hole | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Red | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 50 : ¥143.71780 Bulk | Bulk | Active | Panel Mount, Flange | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 50 : ¥144.31860 Bulk | Bulk | Active | Panel Mount, Snap-In | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 108 : ¥145.22491 Bulk | Bulk | Active | Panel Mount, Flange | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Wire Wrap | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 72 : ¥145.34653 Bulk | Bulk | Active | Panel Mount, Flange | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 50 : ¥147.61560 Bulk | Bulk | Active | Panel Mount, Snap-In | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 72 : ¥148.63028 Bulk | Bulk | Active | Through Hole | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 80 : ¥151.38038 Bulk | Bulk | Active | Through Hole | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 80 : ¥151.38038 Bulk | Bulk | Active | Through Hole | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | cULus | |||
0 In Stock Check Lead Time | 72 : ¥151.71444 Bulk | Bulk | Active | Through Hole | 4PDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Red | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 27.81mm x 16.46mm | -30°C ~ 85°C | cULus |