Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
693 In Stock | 1 : ¥94.57000 Box | Box | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
510 In Stock | 1 : ¥101.06000 Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
238 In Stock | 1 : ¥159.10000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
89 In Stock | 1 : ¥113.95000 Box | Box | Active | Panel Mount, Snap-In | SPDT | On-On | 20A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
55 In Stock | 1 : ¥153.35000 Box | Box | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
17 In Stock | 1 : ¥111.15000 Box | Box | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 13 : ¥72.50154 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | 24 V | Actuator Arm, Cap Required | - | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 13 : ¥72.50154 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 13 : ¥72.50154 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (DC) | - | 24 V | Actuator Arm, Cap Required | - | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 11 : ¥81.82455 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 11 : ¥84.41455 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 11 : ¥84.41455 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 15A (DC) | - | 24 V | Actuator Arm, Cap Required | - | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥87.88100 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (DC) | - | 24 V | Actuator Arm, Cap Required | - | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥91.26300 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (DC) | - | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥91.26300 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥91.26300 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (DC) | - | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥91.26300 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥91.26300 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Concave (Curved) | Red | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥91.26300 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥95.14600 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥95.49100 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-Mom | 10A (AC) | 125 V | 24 V | Actuator Arm, Cap Required | - | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥98.36400 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (DC) | - | 24 V | Concave (Curved) | Black | Low Beam, Horizontal | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥98.36400 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (DC) | - | 24 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 10 : ¥98.36400 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Concave (Curved) | Black | Low Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
0 In Stock | 10 : ¥98.36400 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | 24 V | Concave (Curved) | Black | Low Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - |