Rocker Switches

Results: 2
Current Rating (Amps)
5A (DC)10A (DC)
Voltage Rating - DC
12 V24 V
Illumination Type, Color
LED, Amber/GreenLED, Green
Illumination Voltage (Nominal)
12 VDC24 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Approval Agency
0
In Stock
10 : ¥501.71400
Bulk
Bulk
Active
Panel Mount, Snap-In
-
On-On
10A (DC)
12 V
Concave (Curved) - Illuminated
-
Low Beam - High Beam, Vertical
LED, Green
12 VDC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 44.04mm x 22.02mm
-
0
In Stock
Active
Bulk
Active
Panel Mount, Snap-In
-
On-On
5A (DC)
24 V
Concave (Curved) - Illuminated
-
Low Beam - High Beam, Vertical
LED, Amber/Green
24 VDC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 44.04mm x 22.02mm
-
Showing
of 2

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.