Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,241 In Stock | 1 : ¥11.33000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | Off-On | 12A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP40 | - | Rectangular - 19.50mm x 13.00mm | -40°C ~ 85°C | cURus | |||
476 In Stock | 1 : ¥28.49000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 250 V | 28 V | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | 0°C ~ 85°C | CQC, ENEC, UL | |||
48 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 20A (AC), 14A (DC) | 125 V | 14 V | Concave (Curved) | Black | High Beam - OFF - Low Beam, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.43mm x 12.19mm | - | CSA, UL, VDE |