Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
551 In Stock | 1 : ¥98.18000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - | |||
68 In Stock | 1 : ¥143.58000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | - | - | Circular - 11.90mm Dia | -20°C ~ 80°C | - |