Rivets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Rivet Diameter | Rivet Length | Head Diameter | Head Height | Hole Diameter | Grip Range | Features | Color | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000 In Stock | 100 : ¥0.96610 Bulk | - | Bulk | Active | Blind Rivet | 0.125" (3.18mm) 1/8" | 0.275" (6.99mm) | 0.250" (6.35mm) 1/4" | 0.040" (1.02mm) | 0.130" (3.30mm) | 0.063" ~ 0.125" (1.60mm ~ 3.18mm) | Requires Installation Tool | Natural | Aluminum | ||
3,200 In Stock | 100 : ¥1.22280 Bulk | - | Bulk | Active | Blind Rivet | 0.125" (3.18mm) 1/8" | 0.400" (10.16mm) | 0.250" (6.35mm) 1/4" | 0.040" (1.02mm) | 0.130" (3.30mm) | 0.188" ~ 0.250" (4.78mm ~ 6.35mm) | Requires Installation Tool | Natural | Aluminum |