Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,716 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Circular | 5/16 Stud | 0.040" (1.02mm) | 0.520" (13.21mm) | 0.950" (24.13mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
1,600 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Circular | M4 Stud | 0.039" (0.99mm) | 0.315" (8.00mm) | 0.689" (17.50mm) | Free Hanging (In-Line) | Crimp | 10-14 AWG | Non-Insulated | - | - | Copper | Tin |