Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,974 In Stock | 1 : ¥4.58000 Bulk | Bulk | Active | Circular | M6 Stud | 0.039" (0.99mm) | 0.433" (11.00mm) | 0.866" (22.00mm) | Free Hanging (In-Line) | Crimp | 10-14 AWG | Non-Insulated | - | - | Copper | Tin | |||
2,299 In Stock | 1 : ¥2.88000 Bulk | Bulk | Active | Circular | M4 Stud | 0.031" (0.79mm) | 0.315" (8.00mm) | 0.630" (16.00mm) | Free Hanging (In-Line) | Crimp | 14-18 AWG | Non-Insulated | - | - | Electrolytic Copper | Tin | |||
159 In Stock | 1 : ¥25.93000 Bulk | Bulk | Active | Circular | M10 Stud | 0.063" (1.60mm) | 0.709" (18.00mm) | 1.417" (36.00mm) | Free Hanging (In-Line) | Crimp | 2 AWG | Non-Insulated | - | - | Electrolytic Copper | Tin | |||
0 In Stock Check Lead Time | 1 : ¥7.17000 Bulk | Bulk | Active | Circular | M6 Stud | 0.043" (1.10mm) | 0.433" (11.00mm) | 0.906" (23.00mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | - | - | Copper | Tin |