Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,313 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥2.91731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.809" (20.55mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Black | Copper | Tin | |||
4,900 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.849" (21.56mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Radiation Resistant, Serrated Termination | Natural, Red Stripe | Copper | Tin |