Results: 0
Manufacturer
3MConta-Clip, Inc.Huber+Suhner, Inc.JST Sales America Inc.Keystone ElectronicsLittelfuse Inc.Master Appliance CoMolexMueller Electric CoNIPanduit CorpPhoenix ContactTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-*19054190561907219073190741907519193192031922119323
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Terminal Type
-CircularCircular Tubular (Battery Lugs)Circular, 2 HolesD-ShapedFlat SidedFlat Sided, 2 Holes, Tubular (Battery Lugs)Flat Sided, Tubular (Battery Lugs)HookLock RingMulti-StudOvalSlottedStud Retaining
Stud/Tab Size
0 Stud1 Stud1, 2 Stud1/2 Stud1/4 Stud2 Stud2, 4, 6 Stud3 Stud3/4 Stud3/8 Stud3.5 Stud4 Stud
Thickness
0.010" (0.25mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.018" (0.46mm)0.020" (0.51mm)0.023" (0.58mm)0.024" (0.61mm)0.025" (0.64mm)0.027" (0.69mm)
Width - Outer Edges
0.140" (3.56mm)0.145" (3.68mm)0.160" (4.06mm)0.165" (4.19mm)0.175" (4.45mm)0.180" (4.57mm)0.181" (4.60mm)0.182" (4.62mm)0.186" (4.72mm)0.190" (4.83mm)0.197" (5.00mm)0.200" (5.08mm)
Length - Overall
0.150" (3.81mm)0.155" (3.94mm)0.250" (6.35mm)0.310" (7.87mm)0.329" (8.36mm)0.330" (8.38mm)0.331" (8.41mm)0.344" (8.74mm)0.345" (8.76mm)0.350" (8.89mm)0.360" (9.14mm)0.386" (9.80mm)
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), 110° AngleFree Hanging (In-Line), 20° AngleFree Hanging (In-Line), 45° AngleFree Hanging (In-Line), 70° AngleFree Hanging (In-Line), AngledFree Hanging (In-Line), Right Angle
Termination
-CrimpCrimp, CrownCrimp, FlagCrimp, Funnel OpeningCrimp, Piercing
Wire Gauge
0 AWG00 AWG000 AWG10mm²16mm²25mm²35mm²50mm²70mm²95mm²120mm²150mm²
Insulation
-InsulatedInsulated with Heat ShrinkNon-Insulated
Features
-Brazed SeamBrazed Seam, Heavy DutyBrazed Seam, Heavy Duty, Serrated TerminationBrazed Seam, High TemperatureBrazed Seam, High Temperature, Serrated TerminationBrazed Seam, Offset Holes, Serrated TerminationBrazed Seam, Serrated TerminationBrazed Seam, Serrated Termination, With Heat Shrink TubingButted SeamButted Seam, Heavy DutyButted Seam, High Temperature
Color
-BeigeBlackBlueBlue, Blue StripeBlue, Green StripeBrownGrayGreenNaturalNatural, Black StripeNatural, Blue Stripe
Contact Material
-AlumelAluminumBrassBronzeChromelCopperCopper AlloyCopper, ETPElectrolytic CopperLu-BronzeNi-ChromeNickelPhosphor Bronze
Contact Finish
-Electro-NickelElectro-TinGoldNickelSilverTinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.