Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,760 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥1.67163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.809" (20.55mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
25,459 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Circular | 8 Stud | 0.018" (0.46mm) | 0.250" (6.35mm) | 0.740" (18.80mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin |