Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,344 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.343" (8.71mm) | 0.859" (21.82mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
147,982 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.844" (21.44mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
78,345 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Circular | 10 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.844" (21.44mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
71,753 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Circular | 10 Stud | 0.031" (0.79mm) | 0.343" (8.71mm) | 0.859" (21.82mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : ¥4.27000 Bulk | Bulk | Active | Circular | 8 Stud | 0.040" (1.02mm) | 0.375" (9.53mm) | 1.083" (27.51mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
20,852 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.040" (1.02mm) | 0.531" (13.49mm) | 1.322" (33.58mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin | |||
207,848 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.281" (7.14mm) | 0.797" (20.24mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
4,970 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.250" (6.35mm) | 0.703" (17.86mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin |