Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥5.75000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.057" (1.45mm) | 0.625" (15.88mm) | 1.246" (31.65mm) | Free Hanging (In-Line) | Crimp | 6 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
1,921 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Circular | M6 Stud | 0.040" (1.02mm) | 0.433" (11.00mm) | 1.024" (26.00mm) | Free Hanging (In-Line) | Crimp | 6 AWG | Non-Insulated | - | - | Copper | Tin | |||
142 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Circular | 1/4 Stud | 0.048" (1.22mm) | 0.469" (11.91mm) | 0.933" (23.70mm) | Free Hanging (In-Line) | Crimp | 8 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |