RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,432 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥4.86708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693 | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,803 In Stock | 1 : ¥12.64000 Cut Tape (CT) 5,000 : ¥4.80394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-UFDFPN (2x3) | ||
7,243 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.26242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 14443, NFC | I2C | 2.7V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,427 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥6.54537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
319 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥4.86708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 5,000 : ¥8.82499 Bulk | - | Bulk | Active | RFID Transponder | 13.56MHz | ISO 15693, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-UFDFN Exposed Pad | 8-UFDFPN (2x3) |