RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
628 In Stock | 1 : ¥111.70000 Tube | Tube | Active | Not Verified | 433MHz | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | ASK, OOK | 5kbps | -4dBm ~ 4dBm | 5.2mA | Serial | Castellation | - | - | 2.7V ~ 5.2V | -30°C ~ 70°C | Surface Mount | 8-SMD Module | Module | |||
1,222 In Stock | 1 : ¥111.30000 Tube | Tube | Active | Not Verified | 418MHz | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | ASK, OOK | 5kbps | -4dBm ~ 4dBm | 5.2mA | Serial | Castellation | - | - | 2.7V ~ 5.2V | -30°C ~ 70°C | Surface Mount | 8-SMD Module | Module | |||
0 In Stock Check Lead Time | 250 : ¥122.45556 Tube | Tube | Active | Not Verified | 315MHz | Home/Industrial Automation, Lighting, Remote Control, RKE, Security | ASK, OOK | 5kbps | -4dBm ~ 4dBm | 5.2mA | Serial | Castellation | - | - | 2.7V ~ 5.2V | -30°C ~ 70°C | Surface Mount | 8-SMD Module | Module |