RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 418MHz | ISM, Remote Monitoring, Telemetry | ASK, OOK | 10kbps | -4dBm ~ 4dBm | 6mA | PCB, Through Hole | Through Hole | - | - | 5.9V ~ 9V | -10°C ~ 55°C | Through Hole | 6-SIP Module | Module | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 433MHz | ISM, Remote Monitoring, Telemetry | ASK, OOK | 10kbps | -4dBm ~ 4dBm | 6mA | PCB, Through Hole | Through Hole | - | - | 5.9V ~ 9V | -10°C ~ 55°C | Through Hole | 6-SIP Module | Module |