TX5000 | ||
---|---|---|
DigiKey Part Number | 583-1096-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TX5000 | |
Description | RF TX IC ASK/OOK 433.92MHZ SM20L | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK, OOK 433.92MHz 0dBm 115.2kbps PCB, Surface Mount Antenna 20-SMD Module, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 433.92MHz | |
Applications | General Data Transfer | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | 115.2kbps | |
Power - Output | 0dBm | |
Current - Transmitting | 7.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SMD Module, No Lead | |
Supplier Device Package | SM-20L | |
Base Product Number |