RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥486.98000 Bulk | - | Bulk | Obsolete | Not Verified | 868.35MHz | General Purpose | ASK, OOK | 115.2kbps | -1dBm | 12mA | Pads for Pins | PCB, Surface Mount | - | - | 2.7V ~ 3.5V | -20°C ~ 65°C | Surface Mount | Module | Module | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 433.92MHz | General Data Transfer | ASK, OOK | 115.2kbps | 0dBm | 7.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.2V ~ 3.7V | -40°C ~ 85°C | - | 20-SMD Module, No Lead | SM-20L | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 868.35MHz | General Purpose | ASK, OOK | 115.2kbps | 1.5dBm | 12mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 20-SMD Module, No Lead | SM-20H | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | 914MHz | General Purpose | ASK, OOK | 115.2kbps | 1.5dBm | 12mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 20-SMD Module, No Lead | SM-20H |