RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | General ISM < 1GHz | Proprietary | FHSS, FSK | 900MHz | - | 12.5dBm | -111dBm | Parallel | Castellation, U.FL/MHF | - | - | 2.7V ~ 5.5V | 19mA | 15.2mA ~ 33.9mA | Surface Mount | -40°C ~ 85°C | 44-SMD Module | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | General ISM < 1GHz | - | FHSS, FSK | 900MHz | 57.6kbps | 12.5dBm | -111dBm | UART | Antenna Not Included | - | - | 2.5V ~ 5.5V | - | - | Surface Mount | -40°C ~ 85°C | Module |