RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,015 In Stock | 1 : ¥78.55000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | - | 0dBm | -90dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | 33-SMD Module | ||
0 In Stock Check Lead Time | 136 : ¥59.39934 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | - | 0dBm | -90dBm | I2C, SPI, UART | Antenna Not Included | - | 256kB Flash, 32kB ROM, 24kB SRAM | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | Module |